- RS Stock No.:
- 893-3734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L12J10KE
- ผู้ผลิต / Manufacturer:
- Ohmite
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 893-3734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L12J10KE
- ผู้ผลิต / Manufacturer:
- Ohmite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Ohmite 270 Series Fixed Resistors
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.
Features & Benefits:
Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction
Product Applications:
These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 12W |
Series | L12 |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +350°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |
Dimensions | 7.94 (Dia.) x 44.4mm |
Overall Length | 44.4mm |
Overall Diameter | 7.94mm |