- RS Stock No.:
- 144-2019
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CBRV225CH777-15R-KT
- ผู้ผลิต / Manufacturer:
- Danotherm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 144-2019
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CBRV225CH777-15R-KT
- ผู้ผลิต / Manufacturer:
- Danotherm
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
รายละเอียดสินค้า / Product Details
These resistors are insulated and can easily be mounted in compact constructions. They are specially constructed for high pulse loads compared to the average load. The nominal load can be improved by forced air cooling or by mounting the resistors on a heat sink. The resistor elements are wirewound on mica support sheets. Lower ohmic values are made with helix wound elements mounted in a ceramic support. The outer housing is an aluminium profile insulated with micanite sheets on all inner surfaces. The resistor elements are fixed symmetrically in the profile by the mica construction. This ensures a symmetric expansion of the resistors and a maximum stability to high load impulses. The aluminium profile with the fixed resistor element is filled with quartz sand. This ensures a minimum change of the resistor surface temperature even if the resistor element reaches its maximum temperature during a pulse load.
Compact
Cool surface
High pulse load capability
High vibration capability
No live parts outside
High IP class
Low noise level
Low thermal drift
Cool surface
High pulse load capability
High vibration capability
No live parts outside
High IP class
Low noise level
Low thermal drift
The Alpha range of resistors from Danotherm consist of fully welded wirewound resistors, mounted in silica sand, insulated with Micanite and mounted in an anodised aluminium housing. The base material is high temperature Micanite which is long time stable at +700°C and short time resistant up to +1000°C. The construction has high resistance to temperature changes. These braking resistors comply with IP50 giving electrical and thermal protection. Danotherm has developed thermal simulation corresponding to all resistor types and resistor values. By using these models, Danotherm were able to calculate the temperature rises in the resistor wire and on the surface for all possible load applications.
Danotherm CBR-H resistors are ideal for applications in electronic variable speed drives as braking resistors. This allows you to control the speed or position of escalators, elevators, conveyor belts and cranes where regenerated energy requires dissipation. They are also suitable for renewable energy systems such as kite power, solar inverters, solar power, tidal power and wind turbines.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Resistance | 15Ω |
Power Rating | 400W |
Series | CBR-H225 |
Package/Case | Aluminium Housed |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Minimum Temperature Coefficient | <-100ppm/°C |
Maximum Temperature Coefficient | <+100ppm/°C |
Dimensions | 225 x 90 x 85mm |
Overall Length | 225mm |
Overall Height | 85mm |
Overall Width | 90mm |