Testec SI Series TT-SI 9002 Oscilloscope Probe, Active, Differential Type, 25MHz, 1:20, 1:200, BNC Connector
- RS Stock No.:
- 224-1225
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TT-SI 9002
- ผู้ผลิต / Manufacturer:
- Testec
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each
THB16,533.54
(exc. VAT)
THB17,690.89
(inc. VAT)
Units | Per unit |
1 + | THB16,533.54 |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 224-1225
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TT-SI 9002
- ผู้ผลิต / Manufacturer:
- Testec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
TT-SI-9002 Testec Active Differential Probe
The Testec is an active differential oscilloscope probe that enables a conventional oscilloscope to display and measure in-circuit waveforms that are referenced to high common-mode voltages. It is capable of safely measuring differential voltages up to ±1000VAC and 1400VAC/DC. It supports bandwidths up to 25MHz.
This oscilloscope probe can measure signals below 70V by selecting the attenuation ration to 1:20 to obtain higher resolution and less noise ratio. When measuring signals up to 1400V dc change the attenuation ratio to 1:200.
This oscilloscope probe can measure signals below 70V by selecting the attenuation ration to 1:20 to obtain higher resolution and less noise ratio. When measuring signals up to 1400V dc change the attenuation ratio to 1:200.
Features and Benefits
Bandwidth is DC to 25MHz
Attenuation is 1:20/1:200
Rise time is 14ns
Differential mode input voltage is 1:20 ±140V (DC+peak AC) or 140Vrms 1:200 ±1400V (DC+peak AC) or 1000Vrms
Input impedance is 4Mohm ll5.5pF each side to ground
Common mode voltage range is 1:20 and 1:200 ±1400V (DC+peak AC) or 1000Vrms
Non-destructive Max input voltage is 1:20 and 1:200 ±1400V (DC+peak AC) or 1000Vrms
CMRR (typical) is -80dB at 50Hz and -60dB at 20kHz
Offset (typical) is <±5mV
Noise (typical) is 0.7mVRMS
4 x AA batteries
Dimensions (L x W x H): 170 x 63 x 21 mm
Length: BNC cable 950mm, Input leads 450mm
Attenuation is 1:20/1:200
Rise time is 14ns
Differential mode input voltage is 1:20 ±140V (DC+peak AC) or 140Vrms 1:200 ±1400V (DC+peak AC) or 1000Vrms
Input impedance is 4Mohm ll5.5pF each side to ground
Common mode voltage range is 1:20 and 1:200 ±1400V (DC+peak AC) or 1000Vrms
Non-destructive Max input voltage is 1:20 and 1:200 ±1400V (DC+peak AC) or 1000Vrms
CMRR (typical) is -80dB at 50Hz and -60dB at 20kHz
Offset (typical) is <±5mV
Noise (typical) is 0.7mVRMS
4 x AA batteries
Dimensions (L x W x H): 170 x 63 x 21 mm
Length: BNC cable 950mm, Input leads 450mm
Applications
Oscilloscope probes are used with oscilloscopes to enable the signals on the circuits being tested to be connected to the oscilloscope so that signals can be measured. These oscilloscope probes can be found in:
Performance conversion
Inverters
Motor speed indicators
Switch mode power supplies
Performance conversion
Inverters
Motor speed indicators
Switch mode power supplies
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Probe Type | Active, Differential |
Attenuation | 1:20, 1:200 |
Bandwidth | 25MHz |
Maximum Common Mode Input Voltage | 1kV |
Connector Type | BNC |
Model Number p | TT-SI 9002 |
Number of Probes | 1 |
Series | SI |
Safety Category | CAT III 1000 V, CAT III 1400V |
Rise Time | 14ns |