Optocouplers, DC Input/Sigle Transistor

  • RS Stock No. 186-4448
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PS2913-1-AX
  • ผู้ผลิต / Manufacturer Renesas Electronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.

The PS2913-1 is an optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor in one package for high density mounting applications. An ultra small flat-lead package has been provided which realizes a reduction in mounting area of about 30% compared with the PS28xx series.

Ultra small flat-lead package (4.6 (L)  2.5 (W)  2.1 (H) mm)
High collector to emitter voltage (VCEO = 120 V)
High isolation voltage (BV = 2 500 Vr.m.s.)
APPLICATIONS
DC/DC converter
Modem/PC card

คุณสมบัติ / Specifications
คุณสมบัติ Value
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.3V
Number of Channels 1
Number of Pins 4
Input Current Type DC
Typical Rise Time 10µs
Maximum Input Current 1 mA
Isolation Voltage 2.5 kVrms
Maximum Current Transfer Ratio 200%
Typical Fall Time 10µs
Minimum Current Transfer Ratio 50%
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 59.986
(exc. VAT)
THB 64.185
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB59.986
THB299.93
25 - 45
THB53.902
THB269.51
50 - 95
THB50.828
THB254.14
100 +
THB50.176
THB250.88
*ตัวบ่งบอกราคา / price indicative
Related Products
Single, Dual and Quad format transistor output optocouplers ...
Description:
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
TLP183 and TLP185 series single photocouplers with transistor ...
Description:
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
TLP291 and TLP293 series single photocouplers with transistor ...
Description:
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.