- RS Stock No.:
- 171-7202
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNY17F-1SMT&R
- ผู้ผลิต / Manufacturer:
- Isocom
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 171-7202
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNY17F-1SMT&R
- ผู้ผลิต / Manufacturer:
- Isocom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
The CNY17F-1 series of optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package with the base pin unconnected.
High BVCEO (70V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
Base pin unconnected for improved noise immunity in high EMI environment
DC motor controllers
Industrial systems controllers
Signal transmission between systems of
different potentials and impedances
High Isolation Voltage (5.3kVRMS,7.5kVPK)
Base pin unconnected for improved noise immunity in high EMI environment
DC motor controllers
Industrial systems controllers
Signal transmission between systems of
different potentials and impedances
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Maximum Current Transfer Ratio | 80% |
Minimum Current Transfer Ratio | 40% |
Typical Fall Time | 11µs |
Series | CNY17F-1 |