Isocom, 4N28XSMT&R Optocoupler

  • RS Stock No. 171-7105
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 4N28XSMT&R
  • ผู้ผลิต / Manufacturer Isocom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
รายละเอียดสินค้า / Product Details

The 4N28 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6 pin dual-in-line package.

500V Isolation
High DC Current transfer ratio
Low cost dual-in-line package

คุณสมบัติ / Specifications
คุณสมบัติ Value
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.5V
Number of Channels 1
Number of Pins 6
Package Type DIP
Input Current Type DC
Typical Rise Time 2µs
Maximum Input Current 80 mA
Isolation Voltage 5.3 kVrms, 7500 V Pk
Minimum Current Transfer Ratio 10%
Typical Fall Time 2µs
Series 4N28
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 27/08/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 1000)
คือ THB12.32
THB 10.255
(exc. VAT)
THB 10.973
(inc. VAT)
Units
Per unit
Per Reel*
1000 - 1000
THB10.255
THB10,255.00
2000 - 4000
THB9.806
THB9,806.00
5000 +
THB9.165
THB9,165.00
*ตัวบ่งบอกราคา / price indicative
Related Products
The 4N25 is an optically coupled isolator. It ...
Description:
The 4N25 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6 pin dual-in-line package. 2500 Volt IsolationHigh DC Current Transfer RatioLow Cost Dual-In-Line Package.
The 4N26 is an optically coupled isolator. It ...
Description:
The 4N26 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6 pin dual-in-line package. 1500V IsolationHigh DC Current transfer ratioLow cost dual-in-line package.
The 4N27 is an optically coupled isolator. It ...
Description:
The 4N27 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon phototransistor mounted in a standard 6 pin dual-in-line package. 1500V IsolationHigh DC Current transfer ratioLow cost dual-in-line package.
The 4N35, 4N36, 4N37 are optically coupled isolators ...
Description:
The 4N35, 4N36, 4N37 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. ...