Lite-On, LTV-217 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC

  • RS Stock No. 127-8454
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTV-217
  • ผู้ผลิต / Manufacturer Lite-On
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Transistor Output Optocouplers, Lite-On

Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.

Optocouplers, Lite-On

คุณสมบัติ / Specifications
คุณสมบัติ Value
Mounting Type Surface Mount
Output Device Transistor
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 4
Package Type SOIC
Input Current Type DC
Typical Rise Time 2µs
Maximum Input Current 50 mA
Isolation Voltage 3750 Vrms
Maximum Current Transfer Ratio 600%
Typical Fall Time 3µs
Special Features Double Transfer Mold Technology, Hybrid Substrates That Require High Density Mounting, Programmable Controllers, System Appliance
200 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 50)
THB 7.105
(exc. VAT)
THB 7.602
(inc. VAT)
Units
Per unit
Per Pack*
50 - 700
THB7.105
THB355.25
750 - 1450
THB6.631
THB331.55
1500 - 2950
THB6.295
THB314.75
3000 - 5950
THB6.051
THB302.55
6000 +
THB5.725
THB286.25
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
1 MBd maximum operation transistor output optocouplers are ...
Description:
1 MBd maximum operation transistor output optocouplers are designed for use in industrial applications.
A range of single channel optocouplers from Lite-On ...
Description:
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both ...
A range of single channel optocouplers from Lite-On ...
Description:
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both ...
A range of photocouplers from Toshiba incorporating dual ...
Description:
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.