- RS Stock No.:
- 805-6941
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TCA0372DWG
- ผู้ผลิต / Manufacturer:
- onsemi
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 805-6941
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TCA0372DWG
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TCA0372, 1A Output Dual Power Operational Amplifiers, ON Semiconductor
The ON Semiconductor TCA0372 is a Power Op Amp suitable for a wide range of applications, including servo amplifiers and power supplies.
Output Current up to 1 A
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion
Operational Amplifiers, ON Semiconductor
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 16 |
Typical Single Supply Voltage | 40 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Slew Rate | 1.4V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Width | 7.4mm |
Length | 10.15mm |
Height | 2.25mm |
Dimensions | 10.15 x 7.4 x 2.25mm |
Typical Input Voltage Noise Density | 22nV/√Hz |