- RS Stock No.:
- 661-0057
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TL071CDR
- ผู้ผลิต / Manufacturer:
- Texas Instruments
30 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB30.813
(exc. VAT)
THB32.97
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | THB30.813 | THB308.13 |
20 - 30 | THB30.042 | THB300.42 |
40 + | THB29.579 | THB295.79 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 661-0057
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TL071CDR
- ผู้ผลิต / Manufacturer:
- Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Dimensions | 4.9 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |