LTC1150CN8#PBF Analog Devices, Op Amp, 1.8MHz, 5 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 545-5629
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LTC1150CN8#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ราคา / Price Each
THB398.95
(exc. VAT)
THB426.88
(inc. VAT)
Units | Per unit |
1 + | THB398.95 |
- RS Stock No.:
- 545-5629
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LTC1150CN8#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Zero-Drift Op Amps, Linear Technology
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1.8MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 1.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 180 dB |
Rail to Rail | No |
Length | 10.16mm |
Width | 6.48mm |
Height | 3.3mm |
Dimensions | 10.16 x 6.48 x 3.3mm |