- RS Stock No.:
- 190-6607
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX412ESA+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
244 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB379.685
(exc. VAT)
THB406.263
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | THB379.685 | THB759.37 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 190-6607
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX412ESA+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
Voltage Noise: 2.4nV per root-Hz (max) at 1kHz
2.5mA Supply Current Per Amplifier
Low Supply Voltage Operation: ±2.4V to ±5V
28MHz Unity-Gain Bandwidth
4.5V/μs Slew Rate
250μV (max) Offset Voltage (MAX410/MAX412)
115dB (min) Voltage Gain
Available in an Ultra-Small TDFN Package
Applications
Automatic Test Equipment (ATE)
Bridge Signal Conditioning
Displays: Industrial, Front Panel, and Instrumentation
High-Quality Audio Amplifiers
Industrial: Process Measurement and Control
Infrared Detectors
Low-Noise Frequency Synthesizers
Panel Meters
Power Meters
Programmable Logic Controllers (PLCs)
Ultra Low-Noise Instrumentation Amplifiers
2.5mA Supply Current Per Amplifier
Low Supply Voltage Operation: ±2.4V to ±5V
28MHz Unity-Gain Bandwidth
4.5V/μs Slew Rate
250μV (max) Offset Voltage (MAX410/MAX412)
115dB (min) Voltage Gain
Available in an Ultra-Small TDFN Package
Applications
Automatic Test Equipment (ATE)
Bridge Signal Conditioning
Displays: Industrial, Front Panel, and Instrumentation
High-Quality Audio Amplifiers
Industrial: Process Measurement and Control
Infrared Detectors
Low-Noise Frequency Synthesizers
Panel Meters
Power Meters
Programmable Logic Controllers (PLCs)
Ultra Low-Noise Instrumentation Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SO |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 28MHz |
Typical Dual Supply Voltage | ±2.4 to ±5V |
Typical Slew Rate | 4.5V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Output Current | 35 (Typ.) mA |
Offset Voltage | 250µV |
Maximum Input Voltage | 5 V |
Typical Voltage Gain | 122 dB |
Height | 1.5mm |
Input Voltage Range | 2.4 → 5 V |
Width | 4mm |
Typical Input Voltage Noise Density | 1.5nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Input Offset Current | 80nA |
Minimum Input Voltage | 2.4 V |
Length | 5mm |