- RS Stock No.:
- 170-8115
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ISL28217FBZ-T7A
- ผู้ผลิต / Manufacturer:
- Intersil
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 250)
THB144.063
(exc. VAT)
THB154.147
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | THB144.063 | THB36,015.75 |
500 - 750 | THB139.741 | THB34,935.25 |
1000 + | THB135.549 | THB33,887.25 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 170-8115
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ISL28217FBZ-T7A
- ผู้ผลิต / Manufacturer:
- Intersil
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
ISL28217, 40V Low Power Precision Operational Amplifier, Intersil
Low input offset voltage: ±50 μV, Max.
Superb offset voltage: 0.6 μV/°C, Max.
Input bias current: ±1 nA, Max.
Input bias current: ±5 pA/°C, Max.
Low current consumption: 440 μA
Voltage noise: 8 nV/Hz
Power supply from 4.5 V to 40 V
Superb offset voltage: 0.6 μV/°C, Max.
Input bias current: ±1 nA, Max.
Input bias current: ±5 pA/°C, Max.
Low current consumption: 440 μA
Voltage noise: 8 nV/Hz
Power supply from 4.5 V to 40 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 143 dB |
Rail to Rail | No |
Offset Voltage | ±190µV |
Maximum Input Voltage | ±20 V |
Output Current | 43 mA |
Typical Input Voltage Noise Density | 12nV/√Hz |
Length | 4.9mm |
Height | 1.45mm |
Minimum Input Voltage | ±2.25 V |
Input Voltage Range | ±2.25 → ±20 V |
Input Offset Current | 1.5nA |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |