- RS Stock No.:
- 168-7053
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LM2902AWYDT
- ผู้ผลิต / Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 168-7053
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LM2902AWYDT
- ผู้ผลิต / Manufacturer:
- STMicroelectronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
รายละเอียดสินค้า / Product Details
LM2902, LM2902W, Low Power, Quad Operational Amplifiers
The LM2902x device contains four independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Automotive Standard | AEC-Q100 |
Typical Voltage Gain | 100 dB |
Typical Input Voltage Noise Density | 40nV/√Hz |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.65mm |
Height | 1.65mm |
Length | 8.75mm |