- RS Stock No.:
- 230-618
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OP296GSZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
- RS Stock No.:
- 230-618
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OP296GSZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Rail-to-rail Input and Output Op Amps, Analog Devices
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 106 dB |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 26nV/√Hz |
Height | 1.5mm |