- RS Stock No.:
- 767-5096
- ผู้ผลิต / Manufacturer:
- RS PRO
520 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB28.546
(exc. VAT)
THB30.544
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | THB28.546 | THB285.46 |
50 - 240 | THB27.691 | THB276.91 |
250 - 490 | THB26.836 | THB268.36 |
500 - 990 | THB26.265 | THB262.65 |
1000 + | THB21.617 | THB216.17 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 767-5096
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
RS Fast Acting TE5 Fuses
RS fast acting TE5 fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 400mA |
Lead Orientation | Radial |
Voltage Rating | 250V |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 8.35mm |
Body Width | 4.3mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |