- RS Stock No.:
- 895-1732
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 047602.5MR
- ผู้ผลิต / Manufacturer:
- Littelfuse
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 895-1732
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 047602.5MR
- ผู้ผลิต / Manufacturer:
- Littelfuse
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
รายละเอียดสินค้า / Product Details
Littelfuse 476 Series
Littelfuse 476 series are one of the smallest 250V rated fuse available. These fuses are designed to provide primary circuit protection for compact high voltage applications.
Applications:
LED lighting.
LCD/LED tv's
White goods.
Power supply Units.
LED lighting.
LCD/LED tv's
White goods.
Power supply Units.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 250V |
Fuse Speed | F |
Body Material | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |