Cooper Bussmann 3A Non-Resettable Surface Mount Fuse, 63V dc

  • RS Stock No. 852-7516
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CC12H3A-TR
  • ผู้ผลิต / Manufacturer Cooper Bussmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Cooper Bussmann CC06H Series

Professional range of surface mount fuses from the CC06H series. The fuses are suitable as secondary protection where space is a problem such as 'Digital Cameras and DVD Players'.

Surface Mount Fuse

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 3 A
Voltage Rating 63 V dc
Length 3.2mm
Width 1.6mm
Height 0.6mm
Dimensions 3.2 x 1.6 x 0.6mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Operating Temperature Range -40 → +125 °C
Series CC12H
Resistance 49mΩ
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 07/07/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price 1 Pack of 3000
THB 81,598.46
(exc. VAT)
THB 87,310.35
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 1
THB81,598.46
THB27.199
2 - 3
THB72,532.27
THB24.177
4 +
THB65,278.88
THB21.76
*ตัวบ่งบอกราคา / price indicative
Related Products
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
Notebook PC / Wireless Base Stations / Networking ...
Description:
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...