Cooper Bussmann 3.5A Non-Resettable Surface Mount Fuse, 63V dc

  • RS Stock No. 852-7512
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CC12H3-5A-TR
  • ผู้ผลิต / Manufacturer Cooper Bussmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Cooper Bussmann CC06H Series

Professional range of surface mount fuses from the CC06H series. The fuses are suitable as secondary protection where space is a problem such as 'Digital Cameras and DVD Players'.

Surface Mount Fuse

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 3.5 A
Voltage Rating 63 V dc
Length 3.2mm
Width 1.6mm
Height 0.6mm
Dimensions 3.2 x 1.6 x 0.6mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Resistance 37mΩ
Operating Temperature Range -40 → +125 °C
Series CC12H
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 12/08/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price 1 Pack of 3000
THB 81,598.46
(exc. VAT)
THB 87,310.35
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 1
THB81,598.46
THB27.199
2 - 3
THB72,532.27
THB24.177
4 +
THB65,278.88
THB21.76
*ตัวบ่งบอกราคา / price indicative
Related Products
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...
3.1 mm x 1.6 mm (1206) Fast-Acting Fuse ...
Description:
3.1 mm x 1.6 mm (1206) Fast-Acting Fuse Series. High voltage and hight current ratingHigh inrush and high breaking capacityFast arcing extinguishedLead free & halogen free materialGod explosion proofPrecise fusing time and cut-off completedSuitable for rated current of 1a to ...
Tyco Raychem brand slow-blow chip fuses help provide ...
Description:
Tyco Raychem brand slow-blow chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The monolithic, multilayer design offers some of the highest current ratings available in this footprint ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. ...