- RS Stock No.:
- 475-9706
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FCC16 252 AD B
- ผู้ผลิต / Manufacturer:
- Kamaya
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 475-9706
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FCC16 252 AD B
- ผู้ผลิต / Manufacturer:
- Kamaya
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Circuit protection element size 1608
Ideal as current surge protection element in small mobile devices, etc.
No smoke or fire emitted on fusing
FCC16/FHC16 kit product also available (15 items)
No smoke or fire emitted on fusing
FCC16/FHC16 kit product also available (15 items)
Standards
UL, c-UL (E176847) certification obtained
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 32V dc |
Fuse Speed | F |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |