- RS Stock No.:
- 811-3491
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ST1-DC24V-F
- ผู้ผลิต / Manufacturer:
- Panasonic
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 811-3491
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ST1-DC24V-F
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Length | 31mm |
Coil Resistance | 2400Ω |
Coil Power | 240mW |
Height | 11mm |
Isolation Coil To Contact | 3.75kVrms |
Maximum Operating Temperature | +60°C |
Series | ST |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Life | 100000 Operations |
Depth | 14mm |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 3.04 kVA |
Application | General Purpose |