- RS Stock No.:
- 245-2526
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62.83.8.230.0300
- ผู้ผลิต / Manufacturer:
- Finder
156 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB777.32
(exc. VAT)
THB831.73
(inc. VAT)
Units | Per unit |
1 - 14 | THB777.32 |
15 - 74 | THB761.78 |
75 + | THB626.95 |
- RS Stock No.:
- 245-2526
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62.83.8.230.0300
- ผู้ผลิต / Manufacturer:
- Finder
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
Finder Power Relay
The Finder 62 Series 3-pole flange mount non-latching industrial power relay has a contact configuration of 3DPDT. It is actuated with a 230VAC coil and 16A switching current. This relay has reinforced insulation between coil and contacts with 6mm clearance and 8mm creepage distance that makes it perfect for your application.
Note:
Magnetic blow power relay also available (8949405 and 8949414)
Note:
Magnetic blow power relay also available (8949405 and 8949414)
Features and Benefits
Coil power is 3W
Coil resistance is 7.25Kohm
Contact material is AgCdO
Cadmium free contacts
Contact gap is less than 3mm
Isolation coil to contact is 6kV (1.2/50μs)
LED, mechanical indicator & test button options
SELV coil-contact separator option
Coil resistance is 7.25Kohm
Contact material is AgCdO
Cadmium free contacts
Contact gap is less than 3mm
Isolation coil to contact is 6kV (1.2/50μs)
LED, mechanical indicator & test button options
SELV coil-contact separator option
Certifications
VDE approved
UL approved
CSA certified
EN 60335-1
UL approved
CSA certified
EN 60335-1
Approvals
UL; CSA; VDE
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 3P-NO |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 250V ac |
Length | 68mm |
Coil Resistance | 5 kΩ |
Coil Power | 3W |
Isolation Coil To Contact | 6kV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |
Height | 35.8mm |
Series | 62 Series |
Depth | 38.2mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Application | Power |