Non-Isolated DC-DC Converter, 5.2V dc Output, 80A

  • RS Stock No. 172-0239
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LGA80D-00DADJJ
  • ผู้ผลิต / Manufacturer Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

The LGA80D is a non-isolated DC-DC converter that is designed for cost and space sensitive applications. This non-isolated unit offers two independent and configurable 40 amp, 100 watt outputs, which can also be combined to a single configurable 80 amp, 200 watt output. With a footprint of 1 x 0.5 inches or 25.4 x 12.5 mm. The module offers two independent and configurable 40 amp, 100 watt outputs, which can also be combined to a single configurable 80 amp, 200 watt output. You can generate higher current rated rails by connecting up to 4 units in parallel so that up to 320 amps can be supplied as a single power rail.

200W Point of Load converter
Dual or single output configuration possible
High efficiency up to 95.5%
Small size 1” x 0.5” x 0.48” (LxWxH)
Supports PMBus
No minimum load requirement
Wide operating temperature range
Exceptional power density
Excellent transient response
Analog or digital control

คุณสมบัติ / Specifications
คุณสมบัติ Value
Input Voltage Range 7.5 → 14 V dc
Output Voltage 5.2V dc
Output Current 80A
Power Rating 200W
Mounting Type Surface Mount
Number of Outputs 2
Length 25.9mm
Width 14mm
Depth 12.2mm
Efficiency 95.5%
Minimum Temperature -40°C
Maximum Temperature +85°C
Power Signal Conversion Type DC-DC
MTBF 50Mh
Ripple And Noise 50mV
Special Features Exceptional Power Density, Support PMBus, Two Phase Design
Load Regulation 0.5%
Series LGA80D
Standards Met EN 60950-1
Protection Features Over Current Protection, Over Temperature Protection, Over Voltage Protection
Maximum Input Current 33A
Line Regulation 0.2%
187 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 1,500.00
(exc. VAT)
THB 1,605.00
(inc. VAT)
Units
Per unit
1 - 4
THB1,500.00
5 - 9
THB1,470.73
10 - 24
THB1,440.57
25 - 49
THB1,380.25
50 +
THB1,319.93
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The ERM75 series high performance 75 watt isolated ...
Description:
The ERM75 series high performance 75 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of ...
The ERM50 series high performance 50 watt isolated ...
Description:
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of ...