Non-Isolated DC-DC Converter 12V dc Input, 0 → 5kV Output, 1mA

  • RS Stock No. 234-929
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 3590-2120
  • ผู้ผลิต / Manufacturer Brandenburg
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

5W Single Output 3590 Series

12V or 24V input voltage
Positive or negative options
Non-isolated
Buffered output voltage & current monitors
Internal precision reference
Remote output programming
Demonstrated MTBF >1 million hours
Chassis mounting style with input connectors and fly lead output
Input protected against reverse polarity, output short circuit and flash over proof
Typical ripple, peak to peak: 500mV

Note

Derates above 35°C linearly to 80% power at 50°C.

Caution

High voltage power supplies generate voltage which can be lethal and dangerous. They should be only installed and operated by suitably qualified personnel who are familiar with the risks involved and in accordance with current health and safety regulations.

Standards

UL1950

Approvals

UL recognised, CSA

Supplied with

Input mating connectors.

//media.rs-online.com/t_line/L0234957-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Input Voltage Range 10.8 → 15.6 V dc
Input Voltage Nominal 12 V dc
Output Voltage 0 → 5kV
Output Current 1mA
Mounting Type Screw Mount
Number of Outputs 1 (Negative)
Length 95.2mm
Width 49.8mm
Depth 20mm
Minimum Temperature 0°C
Maximum Temperature +50°C
Weight 150g
Load Regulation 500ppm
Series 3590
Ripple And Noise 500mV
Line Regulation 75ppm/V
ผลิตภัณฑ์ที่เลิกผลิตแล้ว