Weidmuller P Series Dark Beige Non-Fused DIN Rail Terminal, 0.5 → 6mm², Single-Level, Push In Termination
- RS Stock No.:
- 824-0029
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1933980000
- ผู้ผลิต / Manufacturer:
- Weidmuller
- RS Stock No.:
- 824-0029
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1933980000
- ผู้ผลิต / Manufacturer:
- Weidmuller
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
PTR Test Disconnect Terminal Blocks
Weidmuller PTR Series disconnect-test terminals with push in connections can be combined with fuse holders, component plugs and isolating plugs. The direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Features and Benefits
Continuous operating temperature -50 °C to 120 °C
Spring connection with push in technology
Direct insertion
P Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Single |
Series | P |
Termination Method | Push In |
Cable CSA | 0.5 → 6mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 24A |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |