Schmersal BNS 33 Series Magnetic Non-Contact Safety Switch, 24V dc, Reinforced Thermoplastic Housing, NO/NC, Cable
- RS Stock No.:
- 146-5806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BNS33-12ZG-2187-10
- ผู้ผลิต / Manufacturer:
- Schmersal
- RS Stock No.:
- 146-5806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BNS33-12ZG-2187-10
- ผู้ผลิต / Manufacturer:
- Schmersal
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Schmersal Non-Contact Safety Switch, 24V DC, 250mA - BNS 33 Series - BNS33-12ZG-2187-10
Choose thisSchmersal safety switch when you need to monitor the safe alignment of machine guards. The unit has a switch ON distance of 8mm and a switch OFF distance of 18mm, allowing for fast response times to potential dangers. When misalignment occurs above the 18mm threshold, the devices magnetic coding will operate the corresponding actuator to cut power to the machine, preventing injury and other hazards. As it doesn't have any mechanical parts, it's durable and reliable, giving you a long-lasting safety device for your heavy-duty industrial machinery.
Features & Benefits
• Thermoplastic enclosure for maximum durability and reliability
• IP67 (ingress protection) rating means the switch is resistant to dust and moisture
• Compatible with the BNS 33 series of components for simple assembly
• Broad operating temperature range of -25°C to +70°C for use in harsh environments
• Small size of 88 (length) x 25 (width) x 13mm (depth) for use in areas where space is restricted
• IP67 (ingress protection) rating means the switch is resistant to dust and moisture
• Compatible with the BNS 33 series of components for simple assembly
• Broad operating temperature range of -25°C to +70°C for use in harsh environments
• Small size of 88 (length) x 25 (width) x 13mm (depth) for use in areas where space is restricted
Applications
• Industrial machine guards
• Agricultural equipment
• Robotics industry
• Agricultural equipment
• Robotics industry
How do I connect this switch?
The switch comes with a 1m cable that allows for flexible connection to an appropriate 24V DC power supply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NO/NC |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Connection Type | Cable |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Actuator Included | No |
Switching Distance | 8 (No) mm, 18 (Off) mm |
Series | BNS 33 |
IP Rating | IP67 |
Supply Current | 250mA |
Width | 25mm |
Depth | 13mm |
Length | 88mm |
Standards Met | CE, cULus, EAC, TUV |