- RS Stock No.:
- 249-9110
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DGS-2000-28P
- ผู้ผลิต / Manufacturer:
- D-Link
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 249-9110
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DGS-2000-28P
- ผู้ผลิต / Manufacturer:
- D-Link
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
The D-Link Gigabit Managed Switches provide a diverse range of Gigabit port densities to accommodate various needs of enterprise and public sector access layer connectivity, with options such as PoE to conveniently power edge devices, the DGS-2000 series is the ideal choice for any enterprise access layer or large multi-site deployment, with advanced network security features and QoS, the DGS-2000 series allows businesses to build a more secure and efficient network also supports Command Line Interface (CLI) through Telnet, SSH and the console port.
Different combinations of 1000BASE-T, 100/1000 Mbps GbE/SFP combo, and 10/1000 Mbps SFP
PoE and non-PoE variations
Designed for standard 1U rack-mounting
Auto Surveillance VLAN 2.0
Auto Voice VLAN
8K or 16K MAC address table
IEEE 802.1D STP, 802.1w RSTP, and 802.1s MSTP
Loopback detection
Supports IEEE 802.3ad Link Aggregation
Port-based Q-in-Q
PoE and non-PoE variations
Designed for standard 1U rack-mounting
Auto Surveillance VLAN 2.0
Auto Voice VLAN
8K or 16K MAC address table
IEEE 802.1D STP, 802.1w RSTP, and 802.1s MSTP
Loopback detection
Supports IEEE 802.3ad Link Aggregation
Port-based Q-in-Q
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Ports | 24 |
PoE - Power Over Ethernet | Yes |
Switch Type | Managed Switch |