- RS Stock No.:
- 162-5362
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA-IF KE5 USB/Analog
- ผู้ผลิต / Manufacturer:
- EA Elektro-Automatik
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 24/04/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB11,121.86
(exc. VAT)
THB11,900.39
(inc. VAT)
Units | Per unit |
1 + | THB11,121.86 |
- RS Stock No.:
- 162-5362
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA-IF KE5 USB/Analog
- ผู้ผลิต / Manufacturer:
- EA Elektro-Automatik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
The optionally available and retrofittable interface modules IF-KE5 can be installed in the series EA-EL 300B and EA-PS 3000 B, adding one or two digital ports or also an analog port. The analog port (sub-d, 15 pole) is coupled with an USB, such as with the combination of USB + LAN. The USB plus analog combination offers the possibility for the user either use digital or analog remote control. The USB, which is included in all three variants, is not only used for digital remote control via SCPI or ModBus command, it also serves for firmware updates.
Retrofittable, simple installation (plug & play)
Easy configuration via a setup menu on the device
Three choice to select from:IF-KES USB (1x USB + 1x Ethernet), IF-KES USB/LAN (1x USB + 1x Ethernet), IF-KES USB/ANALOG (1x USB + 1x Analog)
Compatible to series:EA-PS 3000 C, EA-EL 3000 B
Easy configuration via a setup menu on the device
Three choice to select from:IF-KES USB (1x USB + 1x Ethernet), IF-KES USB/LAN (1x USB + 1x Ethernet), IF-KES USB/ANALOG (1x USB + 1x Analog)
Compatible to series:EA-PS 3000 C, EA-EL 3000 B
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Accessory Type | Interface Card |