ADG819BRTZ-500RL7 Analog Devices, Multiplexer Switch IC Single SPDT, 1.8 → 5.5 V, 6-Pin SOT-23

  • RS Stock No. 796-8956
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ADG819BRTZ-500RL7
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power

Switches and Multiplexers, Analog Devices

คุณสมบัติ / Specifications
คุณสมบัติ Value
Configuration Single SPDT
Package Type SOT-23
Mounting Type Surface Mount
Typical Single Supply Voltage 1.8 → 5.5 V
Switch Type Analogue
Pin Count 6
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Width 1.7mm
Number of Outputs per Element 2
Dimensions 3 x 1.7 x 1.3mm
Length 3mm
Multiplexer Architecture 2:1
Height 1.3mm
Number of Inputs per Element 1
80 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB 85.075
(exc. VAT)
THB 91.03
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
THB85.075
THB170.15
10 - 38
THB78.53
THB157.06
40 - 98
THB72.92
THB145.84
100 - 198
THB68.06
THB136.12
200 +
THB63.805
THB127.61
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Description:
The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating. ...
Description:
Low On-ResistanceLow DistortionLatch-up immunityHigh ESD rating.
JFET Switches rather than CMOSOvervoltage and Power Supply ...
Description:
JFET Switches rather than CMOSOvervoltage and Power Supply Loss ProtectedLow On-Resistance: 220 ΩHighly Resistant to Static Discharge Damage.
Suitable for high voltage applicationsLow On-ResistanceLatch-up immunityHigh ESD ...
Description:
Suitable for high voltage applicationsLow On-ResistanceLatch-up immunityHigh ESD rating.