ADG608BRZ Analog Devices, Multiplexer Single 8:1, 3 V, 5 V, 16-Pin SOIC

  • RS Stock No. 427-294
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ADG608BRZ
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

คุณสมบัติ / Specifications
คุณสมบัติ Value
Configuration Single 8:1
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.5mm
Multiplexer Architecture 8:1
Width 4mm
Dimensions 10 x 4 x 1.5mm
Length 10mm
20 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 178.72
(exc. VAT)
THB 191.23
(inc. VAT)
Units
Per unit
1 - 9
THB178.72
10 - 49
THB159.78
50 - 99
THB134.63
100 - 249
THB130.77
250 +
THB118.39
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
JFET Switches rather than CMOSOvervoltage and Power Supply ...
Description:
JFET Switches rather than CMOSOvervoltage and Power Supply Loss ProtectedLow On-Resistance: 220 ΩHighly Resistant to Static Discharge Damage.
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...