Amprobe Multimeter Kit

  • RS Stock No. 815-9999
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AMPRB-EU-01-A
  • ผู้ผลิต / Manufacturer Amprobe
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Standard-Kit AMPRB-EU-01-A

This kit is a must-have for every electrical student or starting electrician.

The Standard-Kit contains:
AM-510-EUR Digital multimeter
ACD-10 PLUS-D, Clamp meter ACD-10 PLUS
TPP1-C1, Pocket temperature probe, immersion, centigrade
EU-200, Test lead set for AT-2000 and AT-1000
Hardcover suitcase

คุณสมบัติ / Specifications
คุณสมบัติ Value
Application Commercial
Kit Contents ACD-6 Pro digital Current Clamp, AM 510 EUR Digital Multimeter, Case, Crocodile Clips CAT III/1000 V x 2, Test leads – EU-200, Test probes - 4 mm, TPP1-C1 Contact Thermometer
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 10/09/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 8,286.14
(exc. VAT)
THB 8,866.17
(inc. VAT)
Units
Per unit
1 +
THB8,286.14
Related Products
Special device for measurements on transformer circuits21 multimeter ...
Description:
Special device for measurements on transformer circuits21 multimeter functionsEffective value measurement (AC, AC+DC)Automatic reading range selectiondB measurement functionTemperature measurement with TE type J, KMIN / MAX / data hold storageDiode test and continuity testInfrared interface for data transmission ...
The DMM6500 is a modern bench/system DMM delivering ...
Description:
The DMM6500 is a modern bench/system DMM delivering more measurement functionality, best-in-class measurement insight, and a price that will not break your budget. The most recognizable feature of the DMM6500 is the large 5-inch (12.7 cm) capacitive touch screen display ...
Keithley's Integra series systems 2700, 2701 and 2750 ...
Description:
Keithley's Integra series systems 2700, 2701 and 2750 combine precision measurement, switching and control in a single, tightly integrated enclosure for either rack-mounted or benchtop applications. Built-in measurement functions include: DCV, ACV, DCI, ACI; Resistance, 2- or 4-wire, offset compensation ...
The MX 5006 bench- top digital multimeter can ...
Description:
The MX 5006 bench- top digital multimeter can be used for TRMS AC + DC measurements. The 6000 count double transflective backlit LCD screen with bargraph and central zero offers instantaneous display of the signal variations. To ensure good measurement ...