LMW-UMB-3C2C-WHT-180 Mobilemark - 2G (GSM/GPRS), 3G (UTMS), GPS Multi-Band Antenna, SMA

  • RS Stock No. 723-9141
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LMW-UMB-3C2C-WHT-180
  • ผู้ผลิต / Manufacturer Mobilemark
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Low Profile Wideband 800-2200MHz with GPS

Multiband antenna for GPS and Cellular Voice/Data including AWS
Worldwide Cellular protocols: GSM, CDMA, GRPS, 1xRTT, EDGE, EV-DO, 3G, 4G, UMTS, AWS as well as Nextel, Trunking &
ISM
Low profile shape; attractive & impact resistant
Rugged case; passes industry and military shock and vibration testing

GSM (Global System for Mobile communications) Antennas

คุณสมบัติ / Specifications
คุณสมบัติ Value
Internal/External External
RF Protocols GPS, 2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form Dome
Supported Frequency Bands 800 → 2200 MHz
Connector Type SMA
Antenna Mounting Type Through Hole/Bolted
Gain 4dBi
Connector Gender Male
Antenna Directivity Omnidirectional
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB4,112.68
THB 3,055.44
(exc. VAT)
THB 3,269.32
(inc. VAT)
Units
Per unit
1 - 9
THB3,055.44
10 - 49
THB3,013.29
50 - 99
THB2,953.96
100 - 249
THB2,896.04
250 +
THB2,839.17
Related Products
Designed for the demands of Telematics and AVL ...
Description:
Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNACombines a multi-band GSM (850/900MHz, 1800/1900MHz, 3G and Bluetooth) cellular dipole with a high performance amplified GPS antennaSingle, low profile, ...
Description:
The ALPHA 1A is a low profile, T-Bar antenna tuned to quad band GSM/GPRS/3G/WiFi/ISM frequencies. Measuring 104 x 10.8 x 4 mm, The ALPHA 1A is easily mounted onto most surfaces using its adhesive base. It achieves a peak gain ...
Description:
The Delta 6A is a 1/2 wave, quad band GSM/GPRS/3G and omnidirectional antenna. A peak gain of 6.8 dBi makes the DELTA 6A a high performing whip antenna. The hinge joint gives flexibility with positioning through 0°, 45° & 90° ...
The TANGO 1 series antennas are low profile, ...
Description:
The TANGO 1 series antennas are low profile, and housed in a toughened plastic enclosure. A rubber seal prevents moisture ingress and is tough enough to withstand industrial washers on mobile applications such as trucks or buses. The antennas are ...