ANT-GGWPUKS-SMA RF Solutions - 2G (GSM/GPRS), 3G (UTMS), GPS, WiFi Multi-Band Antenna, SMA

  • RS Stock No. 146-3504
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ANT-GGWPUKS-SMA
  • ผู้ผลิต / Manufacturer RF Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Freq: 2400-2483.5MHz
Band width: 83.5MHz
Gain: 3dBi
VSWR <2.0
Linear Polarisation
Impendence 50ohm
GPS Antenna
Freq: 1575.42MHz +/- 1MHz
Gain: 2dBic (LNA: 28+/-2dB)
Noise Figure <1.5
VSWR <1.5 (LNA <2.0)
Supply voltage 2.2-5V DC
Ex-band Att:12dB@CF+50MHz/16dB@CF-50MHz
Band Width CF+-5MHz
Polarisation RHCP
Axial Ratio 3db
Impendance 50ohm
Current consumption 5-15mA
GSM Antenna
Freq: 824-960MHz/1710-2170MHz
Gain: 2.0dBi
VSWR <2.0
Linear polarisation
Impendence 50ohm

คุณสมบัติ / Specifications
คุณสมบัติ Value
Internal/External External
RF Protocols GPS, WiFi, 2G (GSM/GPRS), 3G (UTMS)
Supported Frequency Bands 824 → 960 (GSM) MHz, 1575.42 (GPS) MHz, 2400 → 2483.5 (WiFi) MHz
Antenna Physical Form Puck
Connector Type SMA
Antenna Mounting Type Through Hole/Bolted
Gain 3dBi
Includes Lead Yes
Connector Gender Male
Antenna Directivity Omnidirectional
Lead Length 3m
25 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 1,197.14
(exc. VAT)
THB 1,280.94
(inc. VAT)
Units
Per unit
1 +
THB1,197.14
Related Products
Description:
The Mike 1B is a 1/4 wave, magnetic mount, whip antenna and is tuned to quad band GSM/GPRS/ISM frequencies. Its strong magnetic base makes installing the antenna quick and easy and you can easily reposition it for the strongest signal ...
The TANGO 1 series antennas are low profile, ...
Description:
The TANGO 1 series antennas are low profile, and housed in a toughened plastic enclosure. A rubber seal prevents moisture ingress and is tough enough to withstand industrial washers on mobile applications such as trucks or buses. The antennas are ...
A range of low-profile MIMO (multiple-input and multiple-output) ...
Description:
A range of low-profile MIMO (multiple-input and multiple-output) external antennas for 2G/3G/4G and GPS applications. These light transit, low-profile antennas are designed to support the new generation of vehicular LTE routers and contain multiple isolated high performance antenna elements. They ...
This is a surface-mount multiband antenna with four ...
Description:
This is a surface-mount multiband antenna with four elements covers Cellular/ LTE GSM/CDMA bands, AWS bands, XLTE, LTE-A, Spark and WiMAX. Also can be applied to any vehicle, cargo container or trailer. The antenna is ready for 4G or 5G. ...