ANT-GSMGPS-SMA RF Solutions - 2G (GSM/GPRS), 3G (UTMS), GPS Multi-Band Antenna, SMA

  • RS Stock No. 137-2774
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ANT-GSMGPS-SMA
  • ผู้ผลิต / Manufacturer RF Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

ANT-GSMGPS-SMA 3G GSM & GPS Combo Antenna

RF Solutions ANT-GSMGPS-SMA is a 34 GSM & GPS combination antenna in a compact package. ANT-GSMGPS-SMA is designed for GPS applications, where space is limited but high performance is still required. Suitable applications include; car GPS systems, hand-held GPS systems and GSM modems.
This rugged package features a low profile and is resistant to potential vandalism. The antenna is fixed by screws or an adhesive patch.

Features and Benefits
Combined GSM & GPS
GPS: 1575.42 MHz
GSM: 824-960 MHz / 1710-2170 MHz
3 m RG174 cable with SMA connector

Miniature GSM Helical Antenna
850 900 / 1800 / 1900 / 2100MHz
Active gain: +3dBi
VSWR <2.5:1
2.5m RG174 Coax to SMA male
Mag Mount
Total Height 100mm
Alternative Connectors:
FME / TNC / SMA / MMCX
60ohm Impedance
Operating Temp –40 to +80degrees

Multi-Band Antennas, RF Solutions

คุณสมบัติ / Specifications
คุณสมบัติ Value
Internal/External External
RF Protocols GPS, 2G (GSM/GPRS), 3G (UTMS)
Supported Frequency Bands 2.6 → 2.7 GHz @ GSM 4G, 824 → 960 MHz @ GSM 4G, 1575.42 MHz @ GPS, 1710 → 2170 MHz @ GSM 4G
Antenna Physical Form Puck
Antenna Mounting Type Adhesive, Through Hole/Bolted
Connector Type SMA
Includes Lead Yes
Gain 2dBi
Lead Length 3m
Antenna Directivity Omnidirectional
Connector Gender Male
167 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price 1 Bag of 1
THB 564.46
(exc. VAT)
THB 603.97
(inc. VAT)
Bag(s)
1 +
THB564.46
Related Products
Mounts easily to ceiling or any bulkheadMultiband covers ...
Description:
Mounts easily to ceiling or any bulkheadMultiband covers all popular worldwide systems from 750MHz to 2.7GHzCompatible with all networks, TDMA, CDMA, CDMA, GSM,WCDMA, 802.11b/g, DCS, GPRS.
Description:
The ALPHA 8 is a slim, quad band, flat blade antenna from Siretta that covers GSM/GPRS, 3G and ISM. It is perfect for your wet environment based applications due to its watertight design. Ideal applications include water metering, coastal remote ...
A range of low-profile MIMO (multiple-input and multiple-output) ...
Description:
A range of low-profile MIMO (multiple-input and multiple-output) external antennas for 2G/3G/4G and GPS applications. These light transit, low-profile antennas are designed to support the new generation of vehicular LTE routers and contain multiple isolated high performance antenna elements. They ...
This is a surface-mount multiband antenna with four ...
Description:
This is a surface-mount multiband antenna with four elements covers Cellular/ LTE GSM/CDMA bands, AWS bands, XLTE, LTE-A, Spark and WiMAX. Also can be applied to any vehicle, cargo container or trailer. The antenna is ready for 4G or 5G. ...