Altech Motor Protection Circuit Breaker, 4 Channels, , 1250 A

  • RS Stock No. 900-7079
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. RP4430
  • ผู้ผลิต / Manufacturer Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Altech RP Series

Altech RP series RCCB compact earth leakage circuit breakers detect and interrupt earth faults. They are VDE approved for European systems of protecting people, animals, equipment and property from dangerous line-to-ground and shock hazard cur rents. Applications for the 300 mA and 500 mA ratings are equipment protection and fire prevention, limiting the energy of a fault to less than the minimum ignition energy for many materials.

Altech MCBs

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Poles 4
Breaking Capacity 1250 A
Series RP
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Covers motors up to 16A (7.5kW)Local isolatorProtects against ...
Description:
Covers motors up to 16A (7.5kW)Local isolatorProtects against overloads, short circuits, phase failure and faults in cabling or wiringThese Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typicallyAccessories available from auxiliary/signal contacts to under voltage ...
The MICO Classic range by Murr Elektronik are ...
Description:
The MICO Classic range by Murr Elektronik are an intelligent power distribution system for 24 V dc systems. MICO monitors currents and indicates via the LED when the maximum load is being approached, the current range can then be adjusted. ...
Front or side mountingConductor cross section 18/14 AWG. ...
Description:
Front or side mountingConductor cross section 18/14 AWG.
Connectable on the left side of SM1 breakerDrop-out ...
Description:
Connectable on the left side of SM1 breakerDrop-out voltage: 0.35 - 0.7 UsPick-up voltage: 0.85 - 1.1 UsConductor cross section: 18/14 AWG.