Maxim MAX6650EUB+, BLDC Motor Driver IC, 5 V

  • RS Stock No. 786-1225
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. MAX6650EUB+
  • ผู้ผลิต / Manufacturer Maxim
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
คุณสมบัติ / Specifications
คุณสมบัติ Value
Motor Type BLDC
Maximum Collector Emitter Voltage 5 V
56 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB 139.35
(exc. VAT)
THB 149.10
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
THB139.35
THB278.70
10 - 38
THB133.995
THB267.99
40 - 98
THB129.205
THB258.41
100 +
THB124.90
THB249.80
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The Si875x combines robust CMOS isolation technology with ...
Description:
The Si875x combines robust CMOS isolation technology with a MOSFET driver to establish a complete, isolated switch.Input side voltages on the Si8751 are flexible from 2.25 V to 5.5 V. Si8751 digital CMOS pin control inputSi8752 diode emulation input10 V ...
The HIP2103-4DEMO1Z Demonstration Board, is a general purpose ...
Description:
The HIP2103-4DEMO1Z Demonstration Board, is a general purpose motor drive module with a microprocessor controller on-board. It uses a PIC microcontroller to control the HIP2103 and the HIP2104 half bridge drivers with six MOSFETs.The HIP2103-4DEMO2Z Demonstration Board integrates the HIP2103 ...
The MIC4605 is an 85V half-bridge MOSFET driver ...
Description:
The MIC4605 is an 85V half-bridge MOSFET driver that features adaptive-dead-time and shoot-through protection. The adaptive-dead-time circuitry actively monitors the half-bridge outputs to minimize the time between high-side and low-side MOSFET transitions, thus maximizing power efficiency. 5.5V to 16V gate ...
The Silicon Labs Si8220/1 are "opto-input", package and ...
Description:
The Silicon Labs Si8220/1 are "opto-input", package and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers. Connect to optocoupler external input circuits (e.g. voltage source and series limiting resistor) and offer significant improvements in ...