Texas Instruments DRV8836DSSR, Stepper Motor Driver IC, 7 V 1.5A 12-Pin, WSON

  • RS Stock No. 162-7673
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DRV8836DSSR
  • ผู้ผลิต / Manufacturer Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
รายละเอียดสินค้า / Product Details

Stepper Drivers with FETs, Texas Instruments

A range of dedicated Stepper Motor Driver ICs from Texas Instruments.

Motor Controllers & Drivers, Texas Instruments

คุณสมบัติ / Specifications
คุณสมบัติ Value
Motor Type Stepper
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 1.5A
Maximum Collector Emitter Voltage 7 V
Mounting Type Surface Mount
Package Type WSON
Pin Count 12
Maximum Operating Supply Voltage 7 V
Minimum Operating Supply Voltage 2 V
Typical Switching Frequency 250kHz
Height 0.75mm
Maximum Operating Temperature +85 °C
Width 2.1mm
Length 3.1mm
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 2.1 x 0.75mm
ราคา / Price Each (On a Reel of 3000)
THB 21.747
(exc. VAT)
THB 23.269
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
THB21.747
THB65,241.00
*ตัวบ่งบอกราคา / price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching ...
Description:
High-efficiency, Step-Down (Buck) and Step-Up (Boost) Integrated Switching Regulators (ISR) Non-Isolated Power Modules. Operating from a wide-input voltage range provides Positive-to-Negative voltage conversion. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class ...
The Control Integrated Power System (CIPOS) are families ...
Description:
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ...
The Intelligent Power Module (IPM) is a fully ...
Description:
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors. 3-Phase IGBT Motor Drive module with integrated driversThree ...
BD63720AEFV is a bipolar low-consumption driver that driven ...
Description:
BD63720AEFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 2.0 A. CLK-IN driving mode is adopted for input interface, and excitation mode is ...