- RS Stock No.:
- 753-3134
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SN7002NH6327XTSA1
- ผู้ผลิต / Manufacturer:
- Infineon
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 753-3134
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SN7002NH6327XTSA1
- ผู้ผลิต / Manufacturer:
- Infineon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Infineon SIPMOS® N-Channel MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 200 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-23 |
Series | SIPMOS |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 7.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.8V |
Minimum Gate Threshold Voltage | 0.8V |
Maximum Power Dissipation | 360 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Width | 1.3mm |
Typical Gate Charge @ Vgs | 1 nC @ 10 V |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 1mm |