- RS Stock No.:
- 773-8513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0603Y0500333KXT
- ผู้ผลิต / Manufacturer:
- Syfer Technology
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 773-8513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0603Y0500333KXT
- ผู้ผลิต / Manufacturer:
- Syfer Technology
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 33nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | Flexicap |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |