Capacitor MLCC 1210 X7R 10V 10uF

  • RS Stock No. 178-2931
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LMK325B7106KN-T
  • ผู้ผลิต / Manufacturer Taiyo Yuden
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Taiyo Yuden 1210 High Value Multilayer Ceramic Capacitors

Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability.

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

Product Application Information

1000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 1000)
THB 4.116
(exc. VAT)
THB 4.404
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
THB4.116
THB4,116.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Monolithic structure provides higher reliability.A wide range of ...
Description:
Monolithic structure provides higher reliability.A wide range of capacitance values available in standard case sizes.The use of nickel as electrode material and plating processing improve the solderabilityand heat resistance characteristics. It also prevents migration and raises the level of reliabilityLow ...
Monolithic structure provides higher reliability.A wide range of ...
Description:
Monolithic structure provides higher reliability.A wide range of capacitance values available in standard case sizes.The use of nickel as electrode material and plating processing improve the solderabilityand heat resistance characteristics. It also prevents migration and raises the level of reliabilityLow ...
Monolithic structure provides higher reliability.A wide range of ...
Description:
Monolithic structure provides higher reliability.A wide range of capacitance values available in standard case sizes.The use of nickel as electrode material and plating processing improve the solderabilityand heat resistance characteristics. It also prevents migration and raises the level of reliabilityLow ...
C0G (NP0) is the most popular formulation of ...
Description:
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materialsX7R formulations are called "temperature stable" ceramics and fall into EIA Class II materialsY5V formulations are for general-purpose use in a limited temperature range.These characteristics make ...