- RS Stock No.:
- 178-2927
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GMK325BJ475KN-T
- ผู้ผลิต / Manufacturer:
- Taiyo Yuden
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 178-2927
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GMK325BJ475KN-T
- ผู้ผลิต / Manufacturer:
- Taiyo Yuden
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Taiyo Yuden 1210 High Value Multilayer Ceramic Capacitors
Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability.
Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
Product Application Information
The Taiyo Yuden Ceramic Capacitor is a high value multilayer capacitor. This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solder ability. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.
Dielectric: X7R
Tolerance: ±20%
Tolerance: ±20%
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 35V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 1.9mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.9mm |
Series | M |
Terminal Type | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |