- RS Stock No.:
- 176-0332
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0201X683K100CT
- ผู้ผลิต / Manufacturer:
- Walsin Technology Corporation
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 176-0332
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0201X683K100CT
- ผู้ผลิต / Manufacturer:
- Walsin Technology Corporation
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X5R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 60nF |
Voltage | 10V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Suppression Class | Class II |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |