- RS Stock No.:
- 111-0556
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C1608X8R1H104K080AB
- ผู้ผลิต / Manufacturer:
- TDK
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 111-0556
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C1608X8R1H104K080AB
- ผู้ผลิต / Manufacturer:
- TDK
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |