Souriau, JBX 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 1, Push-Pull, MIL-STD-1344A
- RS Stock No.:
- 851-0211
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JBXSCFD1G10MSS1
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 851-0211
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JBXSCFD1G10MSS1
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- DO
รายละเอียดสินค้า / Product Details
Souriau JBX/JDX Series of Receptacles
The JBX/JDX series from Souriau offers a wide range of quality, high performance push-pull sealed and unsealed connectors available in a variety of contact layouts. The series can accommodate wires in a host of ways including; crimp, solder and right angle PCB termination and all receptacles have a robust design to ensure high performance in extreme climatic conditions.
Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Accommodates wires in a host of ways including; crimp, solder and right angle PCB termination
Wide range of contact layouts
IP Rated
Souriau JBX/JDX Series of Receptacles
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 10 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 300 V |
Shell Size | 1 |
Mounting Type | Cable Mount |
Military Standard | MIL-STD-1344A |
Termination Method | Solder |
IP Rating | IP40 |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | JBX |
Housing Material | Brass |
Minimum Operating Temperature | -40°C |
Shell Plating | Nickel |
Maximum Operating Temperature | +125°C |