Amphenol Socapex 62GB Series, 3 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12

  • RS Stock No. 813-9793
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 62GB-51T12-03PN
  • ผู้ผลิต / Manufacturer Amphenol
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Amphenol 62GB Inline Receptacle Connectors

Amphenol 62GB inline receptacle connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable inline receptacle connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Contacts 3
Gender Female
Contact Gender Male
Shell Size 12
Mounting Type Cable Mount
Military Standard MIL-DTL-26482
Termination Method Solder
Mating Type Bayonet Coupling
Connector Size Miniature
Body Orientation Straight
Series 62GB
Maximum Operating Temperature +125°C
Shell Plating Zinc Cobalt
Minimum Operating Temperature -55°C
Contact Plating Gold
Housing Material Aluminium
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Amphenol 62GB miniature circular bayonet connectors with a ...
Description:
Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors ...
Straight plugs with female contacts, fitted with a ...
Description:
Straight plugs with female contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.Take a much wider range of cables than the straight sealed cable gland nut plugs.Can be fitted onto standard series male sockets. ...
Amphenol 62GB miniature bayonet lock square flange receptable ...
Description:
Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with ...
Amphenol 62GB plug connectors, with cable gland are ...
Description:
Amphenol 62GB plug connectors, with cable gland are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene ...