Souriau, 8D 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 764-1894
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8D0E13F04BN
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 764-1894
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8D0E13F04BN
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Souriau ELIO Fibre Optic Connector,8D Series Square Flange Receptacle, Nickel
Souriau 8D Optical ELIO series square flange receptacle connectors are aluminium bodied, nickel plated, durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic square flange receptacle connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these receptacle connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
Shock resistance 300g at 3 ms
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Shell Size | 13 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Shell Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Contact Material | Fibre Optic |