Souriau, 851 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet Coupling,
- RS Stock No.:
- 687-6721
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 85107A84P50
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
- RS Stock No.:
- 687-6721
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 85107A84P50
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Jam Nut Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 8 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |