- RS Stock No.:
- 325-0854
- ผู้ผลิต / Manufacturer:
- RS PRO
50 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,675.70
(exc. VAT)
THB1,793.00
(inc. VAT)
Units | Per unit |
1 + | THB1,675.70 |
- RS Stock No.:
- 325-0854
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS PRO Welding Curtain
Welding curtain strips are designed to shield you from the heat, flames and ultraviolet light created by welding. When electric welding is being carried out in your workspace, the RS PRO welding curtain can be clamped quickly onto a hanging rail to create a safe working area.
If you need to create a flexible welding space, curtain strips are an ideal alternative to traditional large welding screens. The welding curtain has a length of two metres and a width of 300 mm and can be attached with the stainless steel clamp to the RS PRO 984 mm hanging rail. The RS PRO welding curtain strip is suitable for electric or arc welding.
The curtain is RoHS (Restriction of Hazardous Substances) compliant and conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for Electrostatic Control Standards. Welding curtains are commonly found in garages and engineering workshops.
If you need to create a flexible welding space, curtain strips are an ideal alternative to traditional large welding screens. The welding curtain has a length of two metres and a width of 300 mm and can be attached with the stainless steel clamp to the RS PRO 984 mm hanging rail. The RS PRO welding curtain strip is suitable for electric or arc welding.
The curtain is RoHS (Restriction of Hazardous Substances) compliant and conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for Electrostatic Control Standards. Welding curtains are commonly found in garages and engineering workshops.
Features and Benefits
• Welding curtain strip
• Dimensions of 2 m (L) x 300 mm (W)
• Curtain thickness of 2 mm
• Includes one stainless-steel clamp for hanging
• Suitable for electric welding
• Suitable for use with the RS PRO 984 mm hanging rail
• RoHS (Restriction of Hazardous Substances) compliant
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• Dimensions of 2 m (L) x 300 mm (W)
• Curtain thickness of 2 mm
• Includes one stainless-steel clamp for hanging
• Suitable for electric welding
• Suitable for use with the RS PRO 984 mm hanging rail
• RoHS (Restriction of Hazardous Substances) compliant
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Thickness | 2mm |
Length | 2m |
Width | 300mm |