Atmel AT89C51CC01UA-RLTUM, 8bit 8051 Microcontroller, 40MHz, 32 kB Flash, 44-Pin VQFP

  • RS Stock No. 922-1234
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AT89C51CC01UA-RLTUM
  • ผู้ผลิต / Manufacturer Atmel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
รายละเอียดสินค้า / Product Details

8051 Architecture CAN Networking Microcontrollers

Atmel offers 8051 flash microcontrollers that supports Controller Area Network (CAN) networking.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Device Family

Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless

คุณสมบัติ / Specifications
คุณสมบัติ Value
Family Name AT89C
Package Type VQFP
Mounting Type Surface Mount
Pin Count 44
Device Core 8051
Data Bus Width 8bit
Program Memory Size 32 kB
Maximum Frequency 40MHz
RAM Size 1 kB, 2 kB, 256 B
Number of PWM Units 1
ADC Channels 8
Typical Operating Supply Voltage 3 5.5 V
ADCs 8 x 10 bit
Timer Resolution 16bit
Height 1.45mm
PWM Channels 5
Width 10.1mm
Timers 3 x 16 bit
Dimensions 10.1 x 10.1 x 1.45mm
Pulse Width Modulation 5 x 8 bit
Program Memory Type Flash
Number of UART Channels 1
Number of Timers 3
Length 10.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
ADC Resolution 10bit
PWM Resolution 8bit
Instruction Set Architecture RISC
Number of CAN Channels 1
Number of ADC Units 1
ผลิตภัณฑ์ที่เลิกผลิตแล้ว