Atmel AT89C51CC03UA-RLTUM, 8bit 8051 Microcontroller, 60MHz, 4 kB, 64 kB Flash, 44-Pin VQFP

  • RS Stock No. 922-0761
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AT89C51CC03UA-RLTUM
  • ผู้ผลิต / Manufacturer Atmel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

8051 Architecture CAN Networking Microcontrollers

Atmel offers 8051 flash microcontrollers that supports Controller Area Network (CAN) networking.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Device Family

Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless

คุณสมบัติ / Specifications
คุณสมบัติ Value
Family Name AT89C
Package Type VQFP
Mounting Type Surface Mount
Pin Count 44
Device Core 8051
Data Bus Width 8bit
Program Memory Size 4 kB, 64 kB
Maximum Frequency 60MHz
RAM Size 2.25 kB
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 1
Typical Operating Supply Voltage 4.5 5.5 V
Program Memory Type Flash
Width 10.1mm
Pulse Width Modulation 1(8 bit)
Height 1.55mm
Timer Resolution 16bit
ADCs 8 x 10 bit
Length 10.1mm
Dimensions 10.1 x 10.1 x 1.55mm
Timers 3 x 16 bit
Number of Timers 3
Number of UART Channels 1
Number of ADC Units 1
Maximum Operating Temperature +85 °C
Instruction Set Architecture CISC
PWM Resolution 8bit
Minimum Operating Temperature -40 °C
ADC Resolution 10bit
Number of CAN Channels 1
ผลิตภัณฑ์ที่เลิกผลิตแล้ว