Silicon Labs EFM8LB11F32E-B-QSOP24, 8bit CIP-51 Microcontroller, EFM8LB1, 72MHz, 32 kB Flash, 24-Pin QSOP
- RS Stock No.:
- 915-8798
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM8LB11F32E-B-QSOP24
- ผู้ผลิต / Manufacturer:
- Silicon Labs
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB135.05
(exc. VAT)
THB144.50
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 10 | THB135.05 | THB675.25 |
15 - 25 | THB131.67 | THB658.35 |
30 + | THB129.646 | THB648.23 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 915-8798
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM8LB11F32E-B-QSOP24
- ผู้ผลิต / Manufacturer:
- Silicon Labs
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
EFM8LB Laser Bee Microcontrollers, Silicon Labs
The Silicon Labs Laser Bee family of 8-Bit microcontrollers (MCU) offers high performance for analogue intensive applications operating at up to 72 MHz. They include a 14-bit ADC, 12-bit DAC, Temperature Sensor accurate to ±3°C and high-speed communication peripherals.
The 14-bit ADC (850 ksps) provides accurate analogue measurements with zero external components, improving system performance without adding cost or power. With the auto-scan/DMA/accumulation features added to the ADC, filtering is done without MCU intervention. The MCU core is freed up to perform other complex computation algorithm or can be kept in low-power mode.
Maintain consistent performance across variable environmental conditions with the integrated ±3°C Temperature Sensor. It can be used to adjust coefficients and maintain optimal performance through the operating temperature range.
The Laser Bee family are ideal for application requiring a precision MCU and where space is limited, such as optical modules. Available in packages as small as 3 x 3 mm.
The 14-bit ADC (850 ksps) provides accurate analogue measurements with zero external components, improving system performance without adding cost or power. With the auto-scan/DMA/accumulation features added to the ADC, filtering is done without MCU intervention. The MCU core is freed up to perform other complex computation algorithm or can be kept in low-power mode.
Maintain consistent performance across variable environmental conditions with the integrated ±3°C Temperature Sensor. It can be used to adjust coefficients and maintain optimal performance through the operating temperature range.
The Laser Bee family are ideal for application requiring a precision MCU and where space is limited, such as optical modules. Available in packages as small as 3 x 3 mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | EFM8LB1 |
Package Type | QSOP |
Mounting Type | Surface Mount |
Pin Count | 24 |
Device Core | CIP-51 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 72MHz |
RAM Size | 2.304 kB |
USB Channels | 0 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
Width | 3.9mm |
Program Memory Type | Flash |
Dimensions | 8.65 x 3.9 x 1.5mm |
Data Rate | 12Mbps |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | Pipelined |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Height | 1.5mm |
Length | 8.65mm |
ADCs | 13 x 14 bit |